


TPSD336M020S0200 | |
|---|---|
DigiKey Part Number | 478-9189-2-ND - Tape & Reel (TR) 478-9189-1-ND - Cut Tape (CT) 478-9189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M020S0200 |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M020S0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F911E336MNC | KYOCERA AVX | 2.495 | 478-8108-1-ND | kr.10.33000 | Direct |
| TPSD336M020R0200 | KYOCERA AVX | 3.680 | 478-4111-1-ND | kr.7.48000 | Direct |
| TPSD336K020R0200 | KYOCERA AVX | 2.814 | 478-1785-1-ND | kr.7.48000 | Upgrade |
| TPSD336K035R0200 | KYOCERA AVX | 562 | 478-3108-1-ND | kr.15.66000 | Upgrade |
| TPSD336M025R0200 | KYOCERA AVX | 45 | 478-3062-1-ND | kr.11.22000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.12.16600 | kr.121.66 |
| 50 | kr.9.99440 | kr.499.72 |
| 100 | kr.9.32360 | kr.932.36 |
| 500 | kr.8.18888 | kr.4,094.44 |
| 1.000 | kr.7.83757 | kr.7,837.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.71232 | kr.24,280.80 |
| 5.000 | kr.9.44430 | kr.47,221.50 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

