


TPSD336K020R0200 | |
|---|---|
DigiKey Part Number | 478-1785-2-ND - Tape & Reel (TR) 478-1785-1-ND - Cut Tape (CT) 478-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K020R0200 |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K020R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.70400 | kr.47.04 |
| 50 | kr.3.68900 | kr.184.45 |
| 100 | kr.3.37660 | kr.337.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.90534 | kr.1,452.67 |
| 1.000 | kr.2.73869 | kr.2,738.69 |
| 1.500 | kr.2.65523 | kr.3,982.84 |
| 2.500 | kr.2.56276 | kr.6,406.90 |
| 3.500 | kr.2.50869 | kr.8,780.42 |
| 5.000 | kr.2.45667 | kr.12,283.35 |
| 6.000 | kr.2.43202 | kr.14,592.12 |
| 12.000 | kr.2.34902 | kr.28,188.24 |
| 12.500 | kr.2.34461 | kr.29,307.62 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

