4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC475M035S0600

DigiKey Part Number
478-TPSC475M035S0600TR-ND - Tape & Reel (TR)
478-TPSC475M035S0600CT-ND - Cut Tape (CT)
478-TPSC475M035S0600DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC475M035S0600
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSC475M035R0600KYOCERA AVX708478-5240-1-NDkr.0.93000Direct
TPSC475K035R0600KYOCERA AVX11.310478-1772-1-NDkr.0.78000Upgrade
TAJC475M035RNJKYOCERA AVX800478-3909-1-NDkr.0.59000Similar
T495C475M035ATE600KEMET5399-9458-1-NDkr.1.75000Direct
T495C475K035ATE600KEMET10399-8492-1-NDkr.2.11000Upgrade
In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.96000kr.59.60
50kr.4.72720kr.236.36
100kr.4.34540kr.434.54
500kr.3.70168kr.1,850.84
1.000kr.3.50241kr.3,502.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.09492kr.12,284.76
6.000kr.3.95358kr.23,721.48
9.000kr.3.88274kr.34,944.66
15.000kr.3.80420kr.57,063.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750