4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC475M035R0600

DigiKey Part Number
478-5240-2-ND - Tape & Reel (TR)
478-5240-1-ND - Cut Tape (CT)
478-5240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC475M035R0600
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.4.48200kr.44.82
50kr.3.50100kr.175.05
100kr.3.19790kr.319.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.68766kr.1,343.83
1.000kr.2.52979kr.2,529.79
1.500kr.2.45075kr.3,676.13
2.500kr.2.36312kr.5,907.80
3.500kr.2.31191kr.8,091.69
5.000kr.2.26263kr.11,313.15
Manufacturers Standard Package
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250