4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C475M035ATE600

DigiKey Part Number
399-9458-2-ND - Tape & Reel (TR)
399-9458-1-ND - Cut Tape (CT)
399-9458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C475M035ATE600
Description
CAP TANT 4.7UF 20% 35V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C475M035ATE600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
600mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495C475K035ATE600KEMET10399-8492-1-NDkr.15.72000Upgrade
T491C475M035ATKEMET2.712399-8355-1-NDkr.5.83000Similar
TPSC475M035R0600KYOCERA AVX708478-5240-1-NDkr.6.97000Direct
TPSC475M035S0600KYOCERA AVX2.755478-TPSC475M035S0600CT-NDkr.9.07000Direct
TPSC475K035R0600KYOCERA AVX11.310478-1772-1-NDkr.5.83000Upgrade
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.8.80600kr.88.06
50kr.7.12360kr.356.18
100kr.6.60250kr.660.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.72248kr.2,861.24
1.000kr.5.45012kr.5,450.12
1.500kr.5.31372kr.7,970.58
2.500kr.5.16248kr.12,906.20
3.500kr.5.07407kr.17,759.24
5.000kr.4.98900kr.24,945.00
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500