


TPSC475K035R0600 | |
|---|---|
DigiKey Part Number | 478-1772-2-ND - Tape & Reel (TR) 478-1772-1-ND - Cut Tape (CT) 478-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC475K035R0600 |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSC475K035R0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.73000 | kr.47.30 |
| 50 | kr.3.70760 | kr.185.38 |
| 100 | kr.3.39130 | kr.339.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.66902 | kr.1,334.51 |
| 1.000 | kr.2.51191 | kr.2,511.91 |
| 1.500 | kr.2.43325 | kr.3,649.88 |
| 2.500 | kr.2.34610 | kr.5,865.25 |
| 3.500 | kr.2.29513 | kr.8,032.95 |
| 5.000 | kr.2.24612 | kr.11,230.60 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

