


TPSC227K006R0125 | |
|---|---|
DigiKey Part Number | 478-1768-2-ND - Tape & Reel (TR) 478-1768-1-ND - Cut Tape (CT) 478-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227K006R0125 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 125mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.3.78900 | kr.37.89 |
| 50 | kr.2.93880 | kr.146.94 |
| 100 | kr.2.67710 | kr.267.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.27904 | kr.1,139.52 |
| 1.000 | kr.2.13952 | kr.2,139.52 |
| 1.500 | kr.2.06967 | kr.3,104.50 |
| 2.500 | kr.1.99224 | kr.4,980.60 |
| 3.500 | kr.1.94697 | kr.6,814.40 |
| 5.000 | kr.1.90345 | kr.9,517.25 |
| 6.000 | kr.1.88281 | kr.11,296.86 |
| 12.000 | kr.1.81333 | kr.21,759.96 |
| 12.500 | kr.1.80965 | kr.22,620.62 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

