TPSC106K025H0300 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 77
Unit Price: kr.122.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.78976
Datasheet

Similar


KYOCERA AVX
In Stock: 27.709
Unit Price: kr.4.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 709
Unit Price: kr.15.94000
Datasheet

Similar


Vishay Sprague
In Stock: 1.989
Unit Price: kr.8.06000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC106K025H0300

DigiKey Part Number
TPSC106K025H0300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC106K025H0300
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 9.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.32922kr.4,164.61
Manufacturers Standard Package
Unit Price without VAT:kr.8.32922
Unit Price with VAT:kr.10.41153