
TBJC106K025LBSB0024 | |
|---|---|
DigiKey Part Number | 478-5433-ND |
Manufacturer | |
Manufacturer Product Number | TBJC106K025LBSB0024 |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TBJC106K025LBSB0024 Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBJC106K025LRSB0023 | KYOCERA AVX | 466 | 478-TBJC106K025LRSB0023CT-ND | kr.89.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.57000 | kr.123.57 |
| 10 | kr.97.82000 | kr.978.20 |
| 50 | kr.87.53260 | kr.4,376.63 |
| 200 | kr.81.72100 | kr.16,344.20 |
| 600 | kr.78.47578 | kr.47,085.47 |
| Unit Price without VAT: | kr.123.57000 |
|---|---|
| Unit Price with VAT: | kr.154.46250 |

