
TAJC106K025RNJ | |
|---|---|
DigiKey Part Number | 478-1700-2-ND - Tape & Reel (TR) 478-1700-1-ND - Cut Tape (CT) 478-1700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJC106K025RNJ |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJC106K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.2.50900 | kr.25.09 |
| 50 | kr.1.90460 | kr.95.23 |
| 100 | kr.1.71900 | kr.171.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.43322 | kr.716.61 |
| 1.000 | kr.1.33427 | kr.1,334.27 |
| 1.500 | kr.1.28473 | kr.1,927.09 |
| 2.500 | kr.1.22985 | kr.3,074.63 |
| 3.500 | kr.1.19777 | kr.4,192.19 |
| 5.000 | kr.1.16691 | kr.5,834.55 |
| 6.000 | kr.1.15229 | kr.6,913.74 |
| 12.000 | kr.1.10306 | kr.13,236.72 |
| 12.500 | kr.1.10045 | kr.13,755.62 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

