Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2312 (6032 Metric) TPS C Code Chip Caps

TPSC106K025H0500

DigiKey Part Number
478-11107-2-ND - Tape & Reel (TR)
478-11107-1-ND - Cut Tape (CT)
478-11107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC106K025H0500
Description
CAP TANT 10UF 10% 25V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 709
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.94000kr.15.94
10kr.10.94400kr.109.44
50kr.8.95740kr.447.87
100kr.8.34370kr.834.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.45242kr.3,726.21
Manufacturers Standard Package
Unit Price without VAT:kr.15.94000
Unit Price with VAT:kr.19.92500