Direct
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar



TPSB226K016Y0600 | |
|---|---|
DigiKey Part Number | TPSB226K016Y0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB226K016Y0600 |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB226K016R0600 | KYOCERA AVX | 11.029 | 478-1758-1-ND | kr.4.06000 | Direct |
| TPSB226K020A0600 | KYOCERA AVX | 0 | TPSB226K020A0600-ND | kr.4.52055 | Upgrade |
| TPSB226K020R0600 | KYOCERA AVX | 177 | 478-12965-1-ND | kr.6.28000 | Upgrade |
| TAJB226K016RNJ | KYOCERA AVX | 28.621 | 478-1682-1-ND | kr.2.66000 | Similar |
| TPSB226K016R0400 | KYOCERA AVX | 7.364 | 478-9065-1-ND | kr.7.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.48547 | kr.4,970.94 |
| Unit Price without VAT: | kr.2.48547 |
|---|---|
| Unit Price with VAT: | kr.3.10684 |





