22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D226X9016B2TE3

DigiKey Part Number
718-1138-2-ND - Tape & Reel (TR)
718-1138-1-ND - Cut Tape (CT)
718-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D226X9016B2TE3
Description
CAP TANT 22UF 10% 16V 1411
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D226X9016B2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.9Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B226K016ATKEMET19.637399-8312-1-NDkr.4.69000Direct
In-Stock: 15.485
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.50400kr.25.04
50kr.1.89940kr.94.97
100kr.1.71310kr.171.31
500kr.1.39886kr.699.43
1.000kr.1.30167kr.1,301.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.22169kr.2,443.38
4.000kr.1.15588kr.4,623.52
6.000kr.1.12293kr.6,737.58
10.000kr.1.08640kr.10,864.00
14.000kr.1.06504kr.14,910.56
20.000kr.1.04450kr.20,890.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500