22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
TAJ, TCJ Series

TPSB226K020R0600

DigiKey Part Number
478-12965-2-ND - Tape & Reel (TR)
478-12965-1-ND - Cut Tape (CT)
478-12965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB226K020R0600
Description
CAP TANT 22UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 600mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB226K020R0400KYOCERA AVX44.008478-3095-1-NDkr.7.04000Similar
TR3B226K020C0600Vishay Sprague3.943718-1840-1-NDkr.11.16000Direct
293D226X9020B2TE3Vishay Sprague8.735718-1742-1-NDkr.4.50000Similar
T491B226K020ATKEMET3.425399-5296-1-NDkr.4.06000Similar
T494B226K020ATKEMET4.785399-5297-1-NDkr.8.94000Similar
In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.4.02000kr.40.20
50kr.3.12180kr.156.09
100kr.2.84540kr.284.54
500kr.2.37864kr.1,189.32
1.000kr.2.23428kr.2,234.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.59252kr.5,185.04
4.000kr.2.47951kr.9,918.04
6.000kr.2.42291kr.14,537.46
10.000kr.2.36017kr.23,601.70
14.000kr.2.32348kr.32,528.72
20.000kr.2.28819kr.45,763.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000