TPSB156M020R0500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.437
Unit Price: kr.4.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49411
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.84605
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.46160
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.47389
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.48179
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
TAJ, TCJ Series

TPSB156M020R0500

DigiKey Part Number
TPSB156M020R0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB156M020R0500
Description
CAP TANT 15UF 20% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.36365kr.4,727.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.36365
Unit Price with VAT:kr.2.95456