TPSB155M035S2500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.97475
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.030
Unit Price: kr.7.42000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.79001
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.70264
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.75380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.61781
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.70727
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.10289
Datasheet
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm
TAJ, TCJ Series

TPSB155M035S2500

DigiKey Part Number
TPSB155M035S2500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB155M035S2500
Description
CAP TANT 1.5UF 20% 35V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
2.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB155M035R2500KYOCERA AVX0TPSB155M035R2500-NDkr.1.97475Direct
TPSB155K035R2500KYOCERA AVX2.030478-2413-1-NDkr.7.42000Upgrade
TAJB155M035RNJKYOCERA AVX0TAJB155M035RNJ-NDkr.1.79001Similar
TAJT155M035RNJKYOCERA AVX0TAJT155M035RNJ-NDkr.2.70264Similar
593D155X0035B2WE3Vishay Sprague0718-593D155X0035B2WE3TR-NDkr.1.75380Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.3.96207kr.31,696.56
Manufacturers Standard Package
Unit Price without VAT:kr.3.96207
Unit Price with VAT:kr.4.95259