Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Similar
Similar

TAJB155M035RNJ | |
|---|---|
DigiKey Part Number | TAJB155M035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJB155M035RNJ |
Description | CAP TANT 1.5UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 5.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB155M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 5.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJT155M035RNJ | KYOCERA AVX | 0 | TAJT155M035RNJ-ND | kr.2.70264 | Direct |
| TAJB155K035RNJ | KYOCERA AVX | 16.619 | 478-1678-1-ND | kr.3.36000 | Upgrade |
| TAJB155K050RNJ | KYOCERA AVX | 2.356 | 478-6928-1-ND | kr.6.97000 | Upgrade |
| TAJT155K035RNJ | KYOCERA AVX | 0 | TAJT155K035RNJ-ND | kr.2.76203 | Upgrade |
| TPSB155M035R2500 | KYOCERA AVX | 0 | TPSB155M035R2500-ND | kr.1.97475 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.79001 | kr.3,580.02 |
| Unit Price without VAT: | kr.1.79001 |
|---|---|
| Unit Price with VAT: | kr.2.23751 |





