Direct
Upgrade
Upgrade
Upgrade
Similar
Direct
Similar
Similar
Similar



593D155X0035B2TE3 | |
|---|---|
DigiKey Part Number | 593D155X0035B2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D155X0035B2TE3 |
Description | CAP TANT 1.5UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D155X0035B2TE3 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.11mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3B155M035C2000 | Vishay Sprague | 0 | TR3B155M035C2000-ND | kr.2.10289 | Direct |
| 593D155X9035B2TE3 | Vishay Sprague | 0 | 593D155X9035B2TE3-ND | kr.1.70727 | Upgrade |
| TR3B155K035C2000 | Vishay Sprague | 0 | 718-1835-2-ND | kr.2.10289 | Upgrade |
| TR3B155K050C2000 | Vishay Sprague | 0 | 718-1544-2-ND | kr.5.10247 | Upgrade |
| 293D155X0035B2TE3 | Vishay Sprague | 0 | 293D155X0035B2TE3-ND | kr.1.61781 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.70727 | kr.3,414.54 |
| Unit Price without VAT: | kr.1.70727 |
|---|---|
| Unit Price with VAT: | kr.2.13409 |




