Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPSA474K025R7000 | |
|---|---|
DigiKey Part Number | TPSA474K025R7000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA474K025R7000 |
Description | CAP TANT 0.47UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA474K025R7000 Models |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA474K025Y7000 | KYOCERA AVX | 0 | TPSA474K025Y7000-ND | kr.2.03273 | Direct |
| TAJA474K025RNJ | KYOCERA AVX | 114 | 478-2339-1-ND | kr.3.17000 | Similar |
| TAJA474K025SNJ | KYOCERA AVX | 0 | TAJA474K025SNJ-ND | kr.0.87040 | Similar |
| TAJA474K025YNJ | KYOCERA AVX | 0 | TAJA474K025YNJ-ND | kr.0.69534 | Similar |
| TAJS474K025RNJ | KYOCERA AVX | 0 | TAJS474K025RNJ-ND | kr.1.24644 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.39478 | kr.4,789.56 |
| Unit Price without VAT: | kr.2.39478 |
|---|---|
| Unit Price with VAT: | kr.2.99348 |







