TAJA474K025YNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.964
Unit Price: kr.3.17000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87040
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.24644
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.39478
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.03273
Datasheet

Direct


KEMET
In Stock: 48
Unit Price: kr.2.79000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.31245
Datasheet

Similar


Vishay Sprague
In Stock: 1.091
Unit Price: kr.2.66000
Datasheet
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA474K025YNJ

DigiKey Part Number
TAJA474K025YNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJA474K025YNJ
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJA474K025YNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
14Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA474K025RNJKYOCERA AVX1.964478-2339-1-NDkr.3.17000Direct
TAJA474K025SNJKYOCERA AVX0TAJA474K025SNJ-NDkr.0.87040Direct
TAJS474K025RNJKYOCERA AVX0TAJS474K025RNJ-NDkr.1.24644Direct
TPSA474K025R7000KYOCERA AVX0TPSA474K025R7000-NDkr.2.39478Similar
TPSA474K025Y7000KYOCERA AVX0TPSA474K025Y7000-NDkr.2.03273Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.69534kr.1,390.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.69534
Unit Price with VAT:kr.0.86918