TAJS474K025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 2.000
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87040
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.69534
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.39478
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.03273
Datasheet

Similar


Vishay Sprague
In Stock: 1.091
Unit Price: kr.2.66000
Datasheet

Similar


KEMET
In Stock: 48
Unit Price: kr.2.79000
Datasheet
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJS474K025RNJ

DigiKey Part Number
TAJS474K025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJS474K025RNJ
Description
CAP TANT 0.47UF 10% 25V 1206
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 14Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJS474K025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
14Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±10%
Manufacturer Size Code
S
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJA474K025RNJKYOCERA AVX2.000478-2339-1-NDkr.3.17000Similar
TAJA474K025SNJKYOCERA AVX0TAJA474K025SNJ-NDkr.0.87040Similar
TAJA474K025YNJKYOCERA AVX0TAJA474K025YNJ-NDkr.0.69534Similar
TPSA474K025R7000KYOCERA AVX0TPSA474K025R7000-NDkr.2.39478Similar
TPSA474K025Y7000KYOCERA AVX0TPSA474K025Y7000-NDkr.2.03273Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24644kr.3,116.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.24644
Unit Price with VAT:kr.1.55805