
TPSA225K020R3000 | |
|---|---|
DigiKey Part Number | 478-2400-2-ND - Tape & Reel (TR) 478-2400-1-ND - Cut Tape (CT) 478-2400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K020R3000 |
Description | CAP TANT 2.2UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K020R3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 50 | kr.1.74860 | kr.87.43 |
| 100 | kr.1.57360 | kr.157.36 |
| 500 | kr.1.27878 | kr.639.39 |
| 1.000 | kr.1.18767 | kr.1,187.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.11274 | kr.2,225.48 |
| 4.000 | kr.1.05106 | kr.4,204.24 |
| 6.000 | kr.1.02018 | kr.6,121.08 |
| 10.000 | kr.0.98595 | kr.9,859.50 |
| 14.000 | kr.0.96594 | kr.13,523.16 |
| 20.000 | kr.0.94669 | kr.18,933.80 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

