2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3A225K020C3000

DigiKey Part Number
718-1756-2-ND - Tape & Reel (TR)
718-1756-1-ND - Cut Tape (CT)
718-1756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR3A225K020C3000
Description
CAP TANT 2.2UF 10% 20V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
TR3A225K020C3000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA225K020R3000KYOCERA AVX8.056478-2400-1-NDkr.3.74000Direct
T491A225K020ATKEMET30.393399-8276-1-NDkr.2.98000Similar
T494A225K020ATKEMET2.449399-8437-1-NDkr.5.01000Similar
In-Stock: 3.721
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.14200kr.51.42
50kr.4.04620kr.202.31
100kr.3.70890kr.370.89
500kr.3.13880kr.1,569.40
1.000kr.2.96249kr.2,962.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.81737kr.5,634.74
4.000kr.2.69789kr.10,791.56
6.000kr.2.63803kr.15,828.18
10.000kr.2.57168kr.25,716.80
14.000kr.2.53288kr.35,460.32
20.000kr.2.49554kr.49,910.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250