
TPME687K006R0023 | |
|---|---|
DigiKey Part Number | 478-1817-2-ND - Tape & Reel (TR) 478-1817-1-ND - Cut Tape (CT) 478-1817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME687K006R0023 |
Description | CAP TANT 680UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.31000 | kr.29.31 |
| 10 | kr.21.08200 | kr.210.82 |
| 50 | kr.17.79200 | kr.889.60 |
| 100 | kr.16.77500 | kr.1,677.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.55328 | kr.6,221.31 |
| 800 | kr.14.97424 | kr.11,979.39 |
| 1.200 | kr.14.68416 | kr.17,620.99 |
| 2.000 | kr.14.36250 | kr.28,725.00 |
| 2.800 | kr.14.17442 | kr.39,688.38 |
| 4.000 | kr.13.99343 | kr.55,973.72 |
| Unit Price without VAT: | kr.29.31000 |
|---|---|
| Unit Price with VAT: | kr.36.63750 |




