Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJD226M025R0060E | |
|---|---|
DigiKey Part Number | TCJD226M025R0060E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJD226M025R0060E |
Description | CAP TANT POLY 22UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD226M025R0060 | KYOCERA AVX | 0 | 478-6633-1-ND | kr.13.95000 | Parametric Equivalent |
| 25TQC22MD2 | Panasonic Industry | 2.200 | 10-25TQC22MD2CT-ND | kr.14.90000 | Parametric Equivalent |
| 25TQC22MYFD | Panasonic Industry | 6.245 | P123508CT-ND | kr.26.44000 | Parametric Equivalent |
| T521D226M035AHE060 | KEMET | 0 | 399-T521D226M035AHE060TR-ND | kr.17.18394 | Parametric Equivalent |
| T521D226M035ATE060 | KEMET | 2.494 | 399-16637-1-ND | kr.30.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.61428 | kr.4,307.14 |
| Unit Price without VAT: | kr.8.61428 |
|---|---|
| Unit Price with VAT: | kr.10.76785 |








