22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz

25TQC22MYFD

DigiKey Part Number
P123508TR-ND - Tape & Reel (TR)
P123508CT-ND - Cut Tape (CT)
P123508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25TQC22MYFD
Description
CAP TANT POLY 22UF 25V 2917
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
cms-datasheet
 cms-datasheet
EDA/CAD Models
25TQC22MYFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.907
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.26.81000kr.26.81
10kr.19.05200kr.190.52
50kr.15.96560kr.798.28
100kr.15.01210kr.1,501.21
500kr.13.39820kr.6,699.10
1.000kr.12.93189kr.12,931.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.11.92964kr.35,788.92
Manufacturers Standard Package
Unit Price without VAT:kr.26.81000
Unit Price with VAT:kr.33.51250