TCJD226M025R0060 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.61428
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.200
Unit Price: kr.14.90000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.245
Unit Price: kr.26.44000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.18394
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.494
Unit Price: kr.30.81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.18.39754
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.965
Unit Price: kr.16.36000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.90870

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.79463
Datasheet

Parametric Equivalent


KEMET
In Stock: 546
Unit Price: kr.14.07000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJD226M025R0060

DigiKey Part Number
478-6633-2-ND - Tape & Reel (TR)
478-6633-1-ND - Cut Tape (CT)
478-6633-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD226M025R0060
Description
CAP TANT POLY 22UF 25V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
22 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJD226M025R0060EKYOCERA AVX0TCJD226M025R0060E-NDkr.8.61428Parametric Equivalent
25TQC22MD2Panasonic Industry2.20010-25TQC22MD2CT-NDkr.14.90000Parametric Equivalent
25TQC22MYFDPanasonic Industry6.245P123508CT-NDkr.26.44000Parametric Equivalent
T521D226M035AHE060KEMET0399-T521D226M035AHE060TR-NDkr.17.18394Parametric Equivalent
T521D226M035ATE060KEMET2.494399-16637-1-NDkr.30.81000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.95000kr.13.95
10kr.9.44000kr.94.40
50kr.7.65880kr.382.94
100kr.7.10840kr.710.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.17910kr.3,089.55
1.500kr.5.74729kr.8,620.93
2.500kr.5.58754kr.13,968.85
Manufacturers Standard Package
Unit Price without VAT:kr.13.95000
Unit Price with VAT:kr.17.43750