T521V226M025ATE0607652 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46626
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.965
Unit Price: kr.2.19000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.04488
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.200
Unit Price: kr.2.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.245
Unit Price: kr.3.54000
Datasheet
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V226M025ATE0607652

DigiKey Part Number
399-T521V226M025ATE0607652TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521V226M025ATE0607652
Description
22.0UF 25.0V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
22 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
25 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521V226M025AHE060KEMET0399-T521V226M025AHE060TR-NDkr.2.46626Parametric Equivalent
T521V226M025ATE060KEMET4.965399-5805-1-NDkr.2.19000Parametric Equivalent
T521V226M025ATE0607771KEMET0399-T521V226M025ATE0607771-NDkr.1.04488Parametric Equivalent
25TQC22MD2Panasonic Industry2.20010-25TQC22MD2CT-NDkr.2.00000Parametric Equivalent
25TQC22MYFDPanasonic Industry6.245P123508CT-NDkr.3.54000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.90870kr.6,908.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.90870
Unit Price with VAT:kr.8.63588