Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TAP335K035CRS | |
|---|---|
DigiKey Part Number | TAP335K035CRS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TAP335K035CRS |
Description | CAP TANT 3.3UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 35 V | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP335K035BRS | KYOCERA AVX | 0 | TAP335K035BRS-ND | kr.2.04600 | Direct |
| TAP335J035CRW | KYOCERA AVX | 0 | TAP335J035CRW-ND | kr.3.54852 | Upgrade |
| TAP335K010BRS | KYOCERA AVX | 0 | TAP335K010BRS-ND | kr.1.34594 | Similar |
| TAP335K010CRS | KYOCERA AVX | 0 | TAP335K010CRS-ND | kr.1.34594 | Similar |
| TAP335K035GSB | KYOCERA AVX | 0 | TAP335K035GSB-ND | kr.2.41852 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.00219 | kr.6,006.57 |
| Unit Price without VAT: | kr.2.00219 |
|---|---|
| Unit Price with VAT: | kr.2.50274 |





