TAP335K035HSB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 992
Unit Price: kr.5.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.41852
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.55238
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K035HSB

DigiKey Part Number
TAP335K035HSB-ND
Manufacturer
Manufacturer Product Number
TAP335K035HSB
Description
CAP TANT 3.3UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
35 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K035CCSKYOCERA AVX992478-TAP335K035CCS-NDkr.5.26000Similar
TAP335K035GSBKYOCERA AVX0TAP335K035GSB-NDkr.2.41852Similar
199D335X9035B6V1E3Vishay Sprague0199D335X9035B6V1E3-NDkr.5.55238Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.11078kr.2,110.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.11078
Unit Price with VAT:kr.2.63848