TAP335K010BRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.34594
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.41731
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44231
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K010BRS

DigiKey Part Number
TAP335K010BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP335K010BRS
Description
CAP TANT 3.3UF 10% 10V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 10 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K010CRSKYOCERA AVX0TAP335K010CRS-NDkr.1.34594Direct
TAP335K016BRSKYOCERA AVX0TAP335K016BRS-NDkr.1.41731Upgrade
TAP335K010SRWKYOCERA AVX0TAP335K010SRW-NDkr.1.44231Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.34594kr.4,037.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.34594
Unit Price with VAT:kr.1.68243