TAP335K035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.00219
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.95454
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.34594
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.34594
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.18146
Datasheet

Similar


KYOCERA AVX
In Stock: 27
Unit Price: kr.5.26000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.04600
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.04600
Datasheet
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K035BRS

DigiKey Part Number
TAP335K035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP335K035BRS
Description
CAP TANT 3.3UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP335K035CRSKYOCERA AVX0TAP335K035CRS-NDkr.2.00219Direct
TAP335J035BRWKYOCERA AVX0TAP335J035BRW-NDkr.2.95454Upgrade
TAP335K010BRSKYOCERA AVX0TAP335K010BRS-NDkr.1.34594Similar
TAP335K010CRSKYOCERA AVX0TAP335K010CRS-NDkr.1.34594Similar
TAP335K035DTWKYOCERA AVX0TAP335K035DTW-NDkr.2.18146Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.04600kr.6,138.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.04600
Unit Price with VAT:kr.2.55750