Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAP225M010CRW | |
|---|---|
DigiKey Part Number | TAP225M010CRW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAP225M010CRW |
Description | CAP TANT 2.2UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP225M010BRW | KYOCERA AVX | 0 | TAP225M010BRW-ND | kr.1.42282 | Direct |
| TAP225J020CRS | KYOCERA AVX | 0 | TAP225J020CRS-ND | kr.2.04634 | Upgrade |
| TAP225K010CRW | KYOCERA AVX | 0 | TAP225K010CRW-ND | kr.1.49785 | Upgrade |
| TAP225K016CRW | KYOCERA AVX | 0 | TAP225K016CRW-ND | kr.1.55968 | Upgrade |
| TAP225K016FCS | KYOCERA AVX | 0 | TAP225K016FCS-ND | kr.1.44305 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.49785 | kr.2,246.77 |
| Unit Price without VAT: | kr.1.49785 |
|---|---|
| Unit Price with VAT: | kr.1.87231 |




