Direct
Similar
Similar
Similar

TAP225K025CRW | |
|---|---|
DigiKey Part Number | 478-TAP225K025CRWTR-ND - Tape & Reel (TR) 478-TAP225K025CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP225K025CRW |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.47700 | kr.24.77 |
| 50 | kr.1.87780 | kr.93.89 |
| 100 | kr.1.69410 | kr.169.41 |
| 500 | kr.1.38394 | kr.691.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.26477 | kr.1,897.15 |
| 3.000 | kr.1.19294 | kr.3,578.82 |
| 4.500 | kr.1.15696 | kr.5,206.32 |
| 7.500 | kr.1.11710 | kr.8,378.25 |
| 10.500 | kr.1.09380 | kr.11,484.90 |
| 15.000 | kr.1.07138 | kr.16,070.70 |
| 18.000 | kr.1.06076 | kr.19,093.68 |
| 36.000 | kr.1.02498 | kr.36,899.28 |
| 37.500 | kr.1.02308 | kr.38,365.50 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |





