
TAP106M025BRW | |
|---|---|
DigiKey Part Number | 478-TAP106M025BRWTR-ND - Tape & Reel (TR) 478-TAP106M025BRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP106M025BRW |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.28600 | kr.42.86 |
| 50 | kr.3.34120 | kr.167.06 |
| 100 | kr.3.05020 | kr.305.02 |
| 500 | kr.2.55768 | kr.1,278.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.40540 | kr.2,405.40 |
| 2.000 | kr.2.28012 | kr.4,560.24 |
| 3.000 | kr.2.21735 | kr.6,652.05 |
| 5.000 | kr.2.14779 | kr.10,738.95 |
| 7.000 | kr.2.10712 | kr.14,749.84 |
| 10.000 | kr.2.06799 | kr.20,679.90 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

