TAP106K016HSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.98735
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.84634
Datasheet

Upgrade


KYOCERA AVX
In Stock: 833
Unit Price: kr.6.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.807
Unit Price: kr.4.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.69627
Datasheet

Similar


KYOCERA AVX
In Stock: 1.933
Unit Price: kr.4.69000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.58270
Datasheet
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K016HSB

DigiKey Part Number
TAP106K016HSB-ND
Manufacturer
Manufacturer Product Number
TAP106K016HSB
Description
CAP TANT 10UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Lead Spacing
0.250" (6.35mm)
Voltage - Rated
16 V
Manufacturer Size Code
D
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
3.2Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106J025HSBKYOCERA AVX0TAP106J025HSB-NDkr.3.98735Upgrade
TAP106K020HSBKYOCERA AVX0TAP106K020HSB-NDkr.2.84634Upgrade
TAP106K025HSBKYOCERA AVX833478-TAP106K025HSB-NDkr.6.40000Upgrade
TAP106K016CCSKYOCERA AVX1.807478-4169-NDkr.4.44000Similar
TAP106K016FCSKYOCERA AVX0TAP106K016FCS-NDkr.1.69627Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.37059kr.2,370.59
Manufacturers Standard Package
Unit Price without VAT:kr.2.37059
Unit Price with VAT:kr.2.96324