10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K020CCS

DigiKey Part Number
478-9322-ND
Manufacturer
Manufacturer Product Number
TAP106K020CCS
Description
CAP TANT 10UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.9Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
20 V
Manufacturer Size Code
E
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
2.9Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP106J025CCSKYOCERA AVX1.286478-TAP106J025CCS-NDkr.9.89000Upgrade
TAP106K020GSBKYOCERA AVX994478-TAP106K020GSB-NDkr.7.86000Similar
In-Stock: 340
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.15300kr.41.53
50kr.3.23460kr.161.73
100kr.2.95000kr.295.00
500kr.2.47006kr.1,235.03
1.000kr.2.32164kr.2,321.64
3.000kr.2.13831kr.6,414.93
5.000kr.2.07049kr.10,352.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750