TAP BRW/BRS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K025BRW

DigiKey Part Number
478-TAP106K025BRWTR-ND - Tape & Reel (TR)
478-TAP106K025BRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K025BRW
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.46000kr.6.46
10kr.4.16000kr.41.60
50kr.3.24360kr.162.18
100kr.2.96060kr.296.06
500kr.2.48256kr.1,241.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.38150kr.2,381.50
2.000kr.2.25744kr.4,514.88
3.000kr.2.19529kr.6,585.87
5.000kr.2.12643kr.10,632.15
7.000kr.2.08615kr.14,603.05
10.000kr.2.04742kr.20,474.20
12.000kr.2.02906kr.24,348.72
24.000kr.1.96724kr.47,213.76
25.000kr.1.96395kr.49,098.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.46000
Unit Price with VAT:kr.8.07500