TAP105M035BRS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.42010
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.68657
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.092
Unit Price: kr.5.39000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.56000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 880
Unit Price: kr.3.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.121
Unit Price: kr.5.01000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.32760
Datasheet

Similar


KYOCERA AVX
In Stock: 484
Unit Price: kr.5.14000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44305
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.99506
Datasheet
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M035BRS

DigiKey Part Number
TAP105M035BRS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TAP105M035BRS
Description
CAP TANT 1UF 20% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
35 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105M035CRSKYOCERA AVX0TAP105M035CRS-NDkr.1.42010Direct
TAP105M035FCSKYOCERA AVX0TAP105M035FCS-NDkr.1.68657Direct
TAP105J035CRWKYOCERA AVX2.092478-TAP105J035CRWCT-NDkr.5.39000Upgrade
TAP105K035CCSKYOCERA AVX0478-4168-NDkr.4.56000Upgrade
TAP105K035FCSKYOCERA AVX880478-TAP105K035FCS-NDkr.3.87000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.1.41731kr.4,251.93
Manufacturers Standard Package
Unit Price without VAT:kr.1.41731
Unit Price with VAT:kr.1.77164