Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

TAP105M025SRW | |
|---|---|
DigiKey Part Number | 478-TAP105M025SRWTR-ND - Tape & Reel (TR) 478-TAP105M025SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP105M025SRW |
Description | CAP TANT 1UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.47900 | kr.24.79 |
| 50 | kr.1.87540 | kr.93.77 |
| 100 | kr.1.69090 | kr.169.09 |
| 500 | kr.1.37896 | kr.689.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.23435 | kr.1,851.53 |
| 3.000 | kr.1.16358 | kr.3,490.74 |
| 4.500 | kr.1.12815 | kr.5,076.68 |
| 7.500 | kr.1.08888 | kr.8,166.60 |
| 10.500 | kr.1.06593 | kr.11,192.27 |
| 15.000 | kr.1.04384 | kr.15,657.60 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |









