TAP105M025SRW is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.42282
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.24252
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.79285
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49785
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.09009
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.18146
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.49785
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.50076
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.68657
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.68657
Datasheet

Similar


Vishay Sprague
In Stock: 659
Unit Price: kr.12.55000
Datasheet
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105M025SRW

DigiKey Part Number
478-TAP105M025SRWTR-ND - Tape & Reel (TR)
478-TAP105M025SRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP105M025SRW
Description
CAP TANT 1UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.87540kr.93.77
100kr.1.69090kr.169.09
500kr.1.37896kr.689.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.23435kr.1,851.53
3.000kr.1.16358kr.3,490.74
4.500kr.1.12815kr.5,076.68
7.500kr.1.08888kr.8,166.60
10.500kr.1.06593kr.11,192.27
15.000kr.1.04384kr.15,657.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750