
TAP105K035GSB | |
|---|---|
DigiKey Part Number | 478-TAP105K035GSB-ND |
Manufacturer | |
Manufacturer Product Number | TAP105K035GSB |
Description | CAP TANT 1UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Conformal Coated | Features General Purpose |
ESR (Equivalent Series Resistance) 8Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAP105K035CCS | KYOCERA AVX | 1.109 | 478-4168-ND | kr.3.91000 | Similar |
| TAP105K035FCS | KYOCERA AVX | 880 | 478-TAP105K035FCS-ND | kr.3.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.29500 | kr.32.95 |
| 50 | kr.2.53320 | kr.126.66 |
| 100 | kr.2.29800 | kr.229.80 |
| 500 | kr.1.90120 | kr.950.60 |
| 1.000 | kr.1.77839 | kr.1,778.39 |
| 3.000 | kr.1.62682 | kr.4,880.46 |
| 5.000 | kr.1.57074 | kr.7,853.70 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

