TAP105K020GSB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.02157
Datasheet

Upgrade


KYOCERA AVX
In Stock: 990
Unit Price: kr.5.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.44305
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.70647
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.68657
Datasheet
1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP105K020GSB

DigiKey Part Number
TAP105K020GSB-ND
Manufacturer
Manufacturer Product Number
TAP105K020GSB
Description
CAP TANT 1UF 10% 20V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 20 V Radial 10Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" Dia (4.50mm)
Capacitance
Height - Seated (Max)
0.335" (8.50mm)
Tolerance
±10%
Lead Spacing
0.125" (3.18mm)
Voltage - Rated
20 V
Manufacturer Size Code
A
Type
Conformal Coated
Features
General Purpose
ESR (Equivalent Series Resistance)
10Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP105J035GSBKYOCERA AVX0TAP105J035GSB-NDkr.2.02157Upgrade
TAP105K035GSBKYOCERA AVX990478-TAP105K035GSB-NDkr.5.20000Upgrade
TAP105K020CCSKYOCERA AVX0TAP105K020CCS-NDkr.1.44305Similar
TAP105K020HSBKYOCERA AVX0TAP105K020HSB-NDkr.1.70647Similar
TAP105M020GSBKYOCERA AVX0TAP105M020GSB-NDkr.1.68657Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.1.70647kr.1,706.47
Manufacturers Standard Package
Unit Price without VAT:kr.1.70647
Unit Price with VAT:kr.2.13309