
TAJE337K006RNJ | |
|---|---|
DigiKey Part Number | 478-3955-2-ND - Tape & Reel (TR) 478-3955-1-ND - Cut Tape (CT) 478-3955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE337K006RNJ |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJE337K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 10 | kr.8.36200 | kr.83.62 |
| 50 | kr.6.74440 | kr.337.22 |
| 100 | kr.6.24430 | kr.624.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.49568 | kr.2,198.27 |
| 800 | kr.5.21743 | kr.4,173.94 |
| 1.200 | kr.5.07803 | kr.6,093.64 |
| 2.000 | kr.4.92355 | kr.9,847.10 |
| 2.800 | kr.4.83328 | kr.13,533.18 |
| 4.000 | kr.4.74638 | kr.18,985.52 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

