Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJW475M035RNJ | |
|---|---|
DigiKey Part Number | TAJW475M035RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJW475M035RNJ |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW475M035RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code W |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJW475K035RNJ | KYOCERA AVX | 5.027 | 478-TAJW475K035RNJCT-ND | kr.13.82000 | Upgrade |
| TAJC475M035RNJ | KYOCERA AVX | 800 | 478-3909-1-ND | kr.4.37000 | Similar |
| TPSC475M035R0600 | KYOCERA AVX | 708 | 478-5240-1-ND | kr.6.97000 | Similar |
| TPSC475M035S0600 | KYOCERA AVX | 2.755 | 478-TPSC475M035S0600CT-ND | kr.9.07000 | Similar |
| 293D475X0035C2TE3 | Vishay Sprague | 815 | 718-293D475X0035C2TE3CT-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.93570 | kr.5,935.70 |
| Unit Price without VAT: | kr.5.93570 |
|---|---|
| Unit Price with VAT: | kr.7.41963 |







