TAJW226K020RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 216
Unit Price: kr.4.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 655
Unit Price: kr.7.94000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.397
Unit Price: kr.7.68000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.670
Unit Price: kr.5.76000
Datasheet

Similar


Vishay Sprague
In Stock: 3.490
Unit Price: kr.4.10000
Datasheet

Similar


Vishay Sprague
In Stock: 510
Unit Price: kr.6.40000
Datasheet

Similar


KEMET
In Stock: 5.559
Unit Price: kr.5.38000
Datasheet

Similar


KEMET
In Stock: 750
Unit Price: kr.10.11000
Datasheet

Similar


Vishay Sprague
In Stock: 6.601
Unit Price: kr.8.06000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJW226K020RNJ

DigiKey Part Number
TAJW226K020RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJW226K020RNJ
Description
CAP TANT 22UF 10% 20V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJW226K020RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
W
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.40742kr.4,407.42
Manufacturers Standard Package
Unit Price without VAT:kr.4.40742
Unit Price with VAT:kr.5.50928