
TR3C226K020C0375 | |
|---|---|
DigiKey Part Number | 718-1327-2-ND - Tape & Reel (TR) 718-1327-1-ND - Cut Tape (CT) 718-1327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3C226K020C0375 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3C226K020C0375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 |
| 10 | kr.5.25400 | kr.52.54 |
| 50 | kr.4.14720 | kr.207.36 |
| 100 | kr.3.80480 | kr.380.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.29114 | kr.1,645.57 |
| 1.000 | kr.3.10861 | kr.3,108.61 |
| 1.500 | kr.3.01726 | kr.4,525.89 |
| 2.500 | kr.2.91599 | kr.7,289.97 |
| 3.500 | kr.2.85679 | kr.9,998.77 |
| 5.000 | kr.2.79982 | kr.13,999.10 |
| 6.000 | kr.2.77285 | kr.16,637.10 |
| 12.000 | kr.2.68193 | kr.32,183.16 |
| 12.500 | kr.2.67712 | kr.33,464.00 |
| Unit Price without VAT: | kr.8.06000 |
|---|---|
| Unit Price with VAT: | kr.10.07500 |

