


TPSC226K020R0100 | |
|---|---|
DigiKey Part Number | 478-9115-2-ND - Tape & Reel (TR) 478-9115-1-ND - Cut Tape (CT) 478-9115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226K020R0100 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C226K020AT | KEMET | 750 | 399-8460-1-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.3.95600 | kr.39.56 |
| 50 | kr.3.07100 | kr.153.55 |
| 100 | kr.2.79850 | kr.279.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.33730 | kr.1,168.65 |
| 1.000 | kr.2.19472 | kr.2,194.72 |
| 1.500 | kr.2.12335 | kr.3,185.02 |
| 2.500 | kr.2.04427 | kr.5,110.68 |
| 3.500 | kr.1.99804 | kr.6,993.14 |
| 5.000 | kr.1.95357 | kr.9,767.85 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

