
293D226X9020C2TE3 | |
|---|---|
DigiKey Part Number | 718-1068-2-ND - Tape & Reel (TR) 718-1068-1-ND - Cut Tape (CT) 718-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D226X9020C2TE3 |
Description | CAP TANT 22UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D226X9020C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494C226K020AT | KEMET | 750 | 399-8460-1-ND | kr.10.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79600 | kr.27.96 |
| 50 | kr.2.13160 | kr.106.58 |
| 100 | kr.1.92740 | kr.192.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.58260 | kr.791.30 |
| 1.000 | kr.1.47608 | kr.1,476.08 |
| 1.500 | kr.1.42269 | kr.2,134.03 |
| 2.500 | kr.1.36358 | kr.3,408.95 |
| 3.500 | kr.1.32903 | kr.4,651.60 |
| 5.000 | kr.1.29579 | kr.6,478.95 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

