TAJT335M025RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.11621
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.24776
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.15330
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.09018
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.80966
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.14967
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.03017
Datasheet

Similar


KEMET
In Stock: 7.303
Unit Price: kr.4.18000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.50817
Datasheet
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJT335M025RNJ

DigiKey Part Number
TAJT335M025RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJT335M025RNJ
Description
CAP TANT 3.3UF 20% 25V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJT335M025RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJT335K025RNJKYOCERA AVX0TAJT335K025RNJ-NDkr.3.11621Upgrade
TPSB335M025R0750KYOCERA AVX0TPSB335M025R0750-NDkr.3.24776Similar
TPSB335M025R1500KYOCERA AVX0TPSB335M025R1500-NDkr.3.15330Similar
TPSB335M025R2000KYOCERA AVX0TPSB335M025R2000-NDkr.3.09018Similar
TRJB335M025RRJKYOCERA AVX0478-4954-1-NDkr.1.80966Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.04706kr.7,617.65
Manufacturers Standard Package
Unit Price without VAT:kr.3.04706
Unit Price with VAT:kr.3.80883